ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-812
- Mfr. Part No.:
- 1SBL156063R2310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP9,458.27
(exc. VAT)
PHP10,593.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,458.27 |
*price indicative
- RS Stock No.:
- 720-812
- Mfr. Part No.:
- 1SBL156063R2310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 5.5kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 28A | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 5.5kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 28A | ||
Length 77mm | ||
Width 45mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for controlling motors up to 5.5 kW at 400 V AC, or 7.5 hp at 480 V UL, making it an essential component for industrial automation. Built to operate across a wide control voltage range of 100 to 250 V, this contactor excels in environments with varying power conditions, ensuring reliable performance. The Compact design includes a built-in auxiliary contact and push-in spring terminals, facilitating easy installation and maintenance. With its efficient energy management and integrated surge protection, the AF series provides a dependable solution for controlling power circuits up to 28 A, perfectly suited for applications requiring precision and durability.
Wide control voltage range of 100 to 250 V for flexibility in varying conditions
3 pole design suitable for 690 V IEC or 600 UL applications
Integrated surge protection enhances reliability and safety
Built-in auxiliary contact simplifies additional functionality
Compact block-type design enables easy extension with auxiliary contact blocks
Push-in spring terminals allow for swift and secure connections
Optimised for energy efficiency, reducing panel energy consumption
Rated operational current of 28 A for AC-1 usage, ensuring high performance
Designed for high endurance with switching frequency capabilities up to 1200 cycles per hour
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC