ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-810
- Mfr. Part No.:
- 1SBL156063R2301
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP9,458.27
(exc. VAT)
PHP10,593.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,458.27 |
*price indicative
- RS Stock No.:
- 720-810
- Mfr. Part No.:
- 1SBL156063R2301
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 5.5kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 28A | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 5.5kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 28A | ||
Depth 92.3mm | ||
Length 77mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for a voltage range of up to 690 V. This versatile device is Ideal for controlling motors and switching power circuits, making it a reliable choice for various industrial applications. It features 1 built-in auxiliary contact and offers flexibility with its Push-in spring terminals, which promote easy installation and robust connections. The contactor's unique AF technology accommodates a wide control voltage range of 100 to 250 V at 50/60 Hz and DC, ensuring reliable functionality even in unstable electrical networks.
Extended product type, ensuring excellent performance in diverse applications
Built-in auxiliary contacts for enhanced functionality
Wide control voltage accommodation, supporting voltage variations
Integrated surge protection for increased reliability and safety
Flexibility in installation with Push-in spring terminals
Compact Block type design that allows for easy expansion with add-on accessories
Suitable for motor control up to 5.5 kW / 400 V AC and 7-1/2 hp / 480 V UL
Robust construction meeting multiple international standards for safety
Optimised power consumption, reducing energy costs in operation
Durable design suited for tough industrial environments
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC