ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-806
- Mfr. Part No.:
- 1SBL156063R2101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP9,458.27
(exc. VAT)
PHP10,593.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,458.27 |
*price indicative
- RS Stock No.:
- 720-806
- Mfr. Part No.:
- 1SBL156063R2101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 5.5kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 28A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 5.5kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Operational Current Ie 28A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 77mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB High performance contactor designed to efficiently control electrical motors and power circuits. With a robust design capable of handling voltage ratings of up to 690 V and a thermal current of 35 A, this three-pole contactor offers outstanding reliability for demanding applications. It features a wide control voltage range, from 24 to 60 V AC and 20 to 60 V DC, ensuring adaptability to various operational environments.
Compact design with push-in spring terminals for easy installation and maintenance
Equipped with built-in surge protection, ensuring durability and reliability in unstable networks
Wide control voltage range accommodates both AC and DC applications, enhancing compatibility
Supports extensive motor control capabilities, managing motors up to 5.5 kW or 7.5 hp
Allows for easy expansion with additional auxiliary contact blocks, providing versatility
Configurable for DIN rail mounting, streamlining integration into existing systems
Thermal current ratings ensure maximum performance with reduced energy consumption
Conforms to various international standards, ensuring compliance and safety in operations
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC