ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-743
- Mfr. Part No.:
- 1SFL447002R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP65,795.71
(exc. VAT)
PHP73,691.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,795.71 |
*price indicative
- RS Stock No.:
- 720-743
- Mfr. Part No.:
- 1SFL447002R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for efficient motor control, capable of managing motors up to 75 kW at 400 V AC or 100 hp at 480 V. This robust, three-pole device is designed for both IEC and UL applications, incorporating pre-mounted auxiliary contacts and power circuit bars to Streamline installation. With a wide control voltage range of 250 to 500 V and built-in surge protection, It is not only optimises energy consumption but also ensures reliability in fluctuating network conditions. Ideal for industrial settings, this product enhances operational stability while allowing for easy expansion with add-on auxiliary components and accessories.
Designed for 3 pole operation, providing reliable motor control
Rated for use with motors up to 75 kW at 400 V, ensuring versatility
Supports various control voltages (250 to 500 V), accommodating diverse applications
Built-in surge protection enhances system reliability and safety
Block-type design allows easy extension with compatible auxiliary contacts
Mechanical durability rated for 5 million operations, ensuring longevity
Compatible with thermal overload relays for efficient motor protection
Compact design aids in reducing panel space and energy consumption
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC