ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-734
- Mfr. Part No.:
- 1SFL447001R3422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP75,939.05
(exc. VAT)
PHP85,051.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,939.05 |
*price indicative
- RS Stock No.:
- 720-734
- Mfr. Part No.:
- 1SFL447001R3422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to manage motor applications effectively, controlling motors up to 75 kW at 400 V AC or 100 hp at 480 V UL. This robust device features pre-mounted auxiliary contacts and a double clamp design, ensuring reliable operation in demanding environments. Surge protection integrated within the design maximises durability and reliability, making it an Ideal choice for industrial and commercial electrical systems.
Rated operational voltage capability of 690 V, suitable for heavy-duty applications
Three-pole design ensures effective motor control and reliability
Integrated surge protection enhances operational stability in fluctuating electrical environments
Wide control voltage range improves adaptability in various operational conditions
Flexible connecting options accommodate a range of cable sizes, simplifying installation
High thermal current rating, resilient to high ambient temperatures, ensures performance longevity
Mechanical durability of 5 million operations signifies extended product life
Compliant with global safety and environmental standards, ensuring peace of mind for users
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC