ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-585
- Mfr. Part No.:
- 1SFL467081R1112
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP84,780.47
(exc. VAT)
PHP94,954.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,780.47 |
*price indicative
- RS Stock No.:
- 720-585
- Mfr. Part No.:
- 1SFL467081R1112
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed to manage high-performance applications with ease. Designed for 1000 V IEC or 600 V UL environments, this contactor supports motor control of up to 75 kW or 100 hp, ensuring reliable performance for power circuits up to 225 A. It features pre-mounted auxiliary contact blocks for enhanced functionality, compliant with key safety standards like EN ISO 13849 and EN 62061. Equipped with built-in surge protection and a wide control voltage range, It provides reduced energy consumption while maintaining stable operations even in fluctuating networks, making it an Ideal choice for modern machinery.
Triple pole configuration optimises space and efficiency
Supports motors up to 75 kW, enhancing operational capacity
Pre-mounted auxiliary contacts Streamline installation
Compliant with safety standards for reliable machine integration
Built-in surge protection for added durability
Wide control voltage range of 24 to 60 V AC and 20 to 60 V DC
Designed for energy efficiency, reducing operational costs
Easily extendable with additional auxiliary contact blocks
Mechanical durability rated at 5 million operations
Flexible connection options cater to diverse installation needs
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC