ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-584
- Mfr. Part No.:
- 1SFL467002R3422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP85,533.78
(exc. VAT)
PHP95,797.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,533.78 |
*price indicative
- RS Stock No.:
- 720-584
- Mfr. Part No.:
- 1SFL467002R3422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 142.5mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 142.5mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is expertly designed for controlling motors with exceptional efficiency and reliability. It features a robust three-pole configuration, Ideal for handling voltages up to 1000 V AC or 600 V UL. With pre-mounted auxiliary contacts and main circuit bars, it can operate motors rated up to 75 kW at 400 V AC. This contactor stands out with its wide control voltage range and built-in surge protection, ensuring optimal performance even in unstable electrical networks. Its block-type design allows for easy extension with auxiliary contact blocks and additional accessories, making it a versatile choice for various industrial applications.
Three-pole design for enhanced operational versatility
Handles high voltages up to 1000 V AC, ensuring robust performance
Can control motors rated up to 75 kW, catering to heavy-duty applications
Wide control voltage range of 250 to 500 V supports diverse operating conditions
Incorporates built-in surge protection for improved safety
Easily extendable with add-on auxiliary contact blocks
Suitable for switching power circuits up to 225 A, ensuring flexibility in use
Block-type design simplifies installation and maintenance
Low energy consumption with efficient operation for cost-effectiveness
IP40 rating for auxiliary terminals enhances durability in various environments
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC