ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-572
- Mfr. Part No.:
- 1SFL467002R1311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP67,371.47
(exc. VAT)
PHP75,456.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,371.47 |
*price indicative
- RS Stock No.:
- 720-572
- Mfr. Part No.:
- 1SFL467002R1311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 126mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 126mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for seamless operation in demanding electrical environments. It serves as a robust solution for controlling motors up to 75 kW at 400 V AC or 100 hp at 480 V, boasting exceptional performance with a wide control voltage range of 100 to 250 V for both AC and DC applications. Built with Advanced surge protection and a Compact Block type design, this contactor not only optimises energy consumption but also accommodates extensive expansions with optional auxiliary contact Blocks. It ensures reliable functioning across varied voltage conditions, making it suitable for both industrial and commercial applications.
Three-pole design for efficient motor control
Rated operational voltage of 1000 V for versatile applications
Thermal current withstand capability of up to 225 A, Ideal for high-demand scenarios
Built-in surge protection enhances reliability in unstable power networks
Simple installation and expansion capabilities with additional auxiliary contacts
Environmental resilience with an operational temperature range from -40 to 70 °C
Mechanically Durable with up to 5 million cycles for long-lasting performance
Compact design that conserves panel space and reduces energy consumption
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC