ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-571
- Mfr. Part No.:
- 1SFL467002R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP62,368.49
(exc. VAT)
PHP69,852.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,368.49 |
*price indicative
- RS Stock No.:
- 720-571
- Mfr. Part No.:
- 1SFL467002R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Width | 90mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Width 90mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient power control, capable of managing high voltage applications up to 1000 V for AC circuits and 600 V for UL systems. This robust, 3 pole contactor is engineered to control motor loads of 75 kW at 400 V AC or 100 hp at 480 V UL. Its Advanced AF technology facilitates a wide control voltage range from 100 to 250 V across 50/60 Hz and DC, ensuring reliable operation even in fluctuating voltage conditions. With built-in surge protection and customizable extensions with auxiliary contact blocks, this device not only preserves energy but enhances operational reliability and flexibility in diverse applications.
Wide control voltage range of 100 to 250 V AC/DC for adaptable use
Three-pole configuration provides flexibility for multiple circuit setups
Built-in surge protection for improved safety and longevity
Block type design allows for easy integration of auxiliary contact blocks
Efficient energy consumption reduces overall operational costs
Durable construction offers mechanical durability up to 5 million operations
Rated operational voltage of 1000 V for robust performance in demanding conditions
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC