ABB GJL131 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 5.5 kW 380V, 415 V, 4 NO, 690V
- RS Stock No.:
- 720-471
- Mfr. Part No.:
- GJL1311001R8105
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,804.33
(exc. VAT)
PHP4,260.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,804.33 |
*price indicative
- RS Stock No.:
- 720-471
- Mfr. Part No.:
- GJL1311001R8105
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V, 415V, 380V, 415V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 380V, 415V | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V, 415V, 380V, 415V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 380V, 415V | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 5.5kW Power Rating - GJL1311001R8105
Features and Benefits:
• 690V rated contact voltage for high-voltage compatibility
• 3P configuration enabling three-phase load control
• 1NO auxiliary contact for interlock and signalling functions
• Screw terminals for secure, maintenance-friendly connections
• Rated for 5.5kW power handling for small motor drives
Applications
• Ideal for commercial HVAC switching and control panels
• Used for lighting and distribution switching in buildings
• Can be used for machine tool auxiliary power control
• Used with protective devices in residential distribution boards
What control Coil voltages are supported for switching operation?
What ambient temperatures can the device withstand during operation?
How is the unit mounted within an electrical enclosure?
Which standards has the device been assessed against for electrical performance?
Related links
- ABB GJL131 Contactor 415 V 415 V Coil 20 A 415 V 690V
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- ABB 1SBL4 Contactor 415 V Coil 440 V 690V