ABB GJL121 Contactor, 380V, 415 V Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4749
- Mfr. Part No.:
- GJL1211911R8015
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
PHP35,564.57
(exc. VAT)
PHP39,832.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP7,112.914 | PHP35,564.57 |
*price indicative
- RS Stock No.:
- 253-4749
- Mfr. Part No.:
- GJL1211911R8015
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V, 415V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V, 415V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Current Rating , 3 Poles - GJL1211911R8015
Features & Benefits
• Capable of handling up to 20 A, suitable for robust applications
• Rated for contact voltage of 690 V, providing substantial power management
• Normal state configuration of 3NO 1NC for diverse control options
• Auxiliary contact configuration of 1NC allows for additional control functionality
• Durable construction supports reliable performance in demanding environments
Applications
• Effective in automation processes for machinery control
• Suitable for lighting control in commercial buildings
• Ideal for use in heating to manage energy consumption
• Employed in electrical distribution systems for load management
How does this contactor manage high electrical loads effectively?
What features enhance its usability in different mounting scenarios?
What environmental conditions can this contactor operate within?
How does its pole configuration benefit control functions?
Related links
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V