ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 90 kW, 4 NO
- RS Stock No.:
- 716-863
- Mfr. Part No.:
- 1SFL487102R1122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP96,225.73
(exc. VAT)
PHP107,772.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,225.73 |
*price indicative
- RS Stock No.:
- 716-863
- Mfr. Part No.:
- 1SFL487102R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Depth | 196mm | |
| Width | 140mm | |
| Length | 153mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Depth 196mm | ||
Width 140mm | ||
Length 153mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust control of motors and power circuits, featuring a 4-pole configuration that can handle voltages up to 1000 V IEC or 600 V UL. This highly versatile device manages motors up to 90 kW at 400 V AC and can switch power circuits up to 275 A, making it Ideal for a variety of applications. Its block-type design facilitates effortless extensions with auxiliary contact blocks and various accessories, ensuring optimal adaptability. Equipped with a comprehensive mounting kit, this contactor simplifies installation while guaranteeing long-lasting performance and increased system efficiency.
Handles AC and DC control voltages efficiently with a wide range from 24 to 60 V AC and 20 to 60 V DC
Built-in surge protection ensures compactness and operational reliability
Easy to extend with additional auxiliary contact blocks for enhanced functionality
High thermal current ratings, accommodating electrical loads of up to 275 A in open settings
Mechanical durability rated at 5 million operations for longevity
Suitable for various ambient temperatures, enabling secure operation even in extreme conditions
Complies with international standards for high safety and reliability in electrical applications
Environmentally friendly design with a recyclable rate of 79.2%, promoting sustainability
Includes all necessary mounting accessories for straightforward installation
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO