ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-741
- Mfr. Part No.:
- 1SFL467001R3422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP86,561.85
(exc. VAT)
PHP96,949.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,561.85 |
*price indicative
- RS Stock No.:
- 716-741
- Mfr. Part No.:
- 1SFL467001R3422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to manage diverse industrial applications with exceptional reliAbility. This 3 pole contactor operates at voltages up to 1000 V IEC or 600 V UL, ensuring robust control for motor operations up to 75 kW across various voltages. Engineered with pre-mounted auxiliary contacts and a double clamp, it guarantees seamless integration into existing systems. The AF technology incorporated allows for a wide control voltage range and reduces energy consumption, making it suitable for use in unstable networks. Its Compact design includes built-in surge protection and the Ability to extend functionality through auxiliary contact blocks, catering to evolving industrial needs.
Provides robust control for motors up to 75 kW, ensuring reliable operations
Operates at voltages up to 1000 V with pre-mounted auxiliary contacts, simplifying installation
Utilises Advanced AF technology for a wide control voltage range, enhancing operational flexibility
Incorporates built-in surge protection, minimising risk of damage in unstable systems
Designed for easy expansion with add-on auxiliary contact blocks and a variety of accessories
Maintains an efficient energy profile, reducing overall panel energy consumption during operation
Ensures compatibility with diverse industrial applications, thanks to a versatile Block type design
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC