ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-739
- Mfr. Part No.:
- 1SFL467001R3400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP93,258.52
(exc. VAT)
PHP104,449.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,258.52 |
*price indicative
- RS Stock No.:
- 716-739
- Mfr. Part No.:
- 1SFL467001R3400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for both versatility and reliability in motor control applications. Designed as a robust 3 pole device, it operates efficiently up to 1000 V IEC and 600 V UL, managing motors with power ratings of up to 75 kW at 400 V AC or 100 hp at 480 V. This contactor not only boasts a wide control voltage range of 250 to 500 V for both AC and DC, but it also features built-in surge protection, which ensures consistency even in unstable environments. With a Compact block-type design, it facilitates easy integration with add-on auxiliary contacts and accessories, making it an Ideal solution for varied industrial demands.
Operates at a high voltage capacity of up to 1000 V for reliable motor control
Wide control voltage range of 250 to 500 V allows for flexibility across different applications
Built-in surge protection provides added reliability in fluctuating power conditions
Block type design ensures easy expansion with auxiliary contact blocks
Thermal current ratings support demanding operational environments for optimal performance
Mechanical durability rated for up to 5 million cycles, ensuring longevity in operation
IP40 protection for auxiliary terminals safeguards against dust and contact
Complies with stringent environmental standards, addressing sustainability and recyclable material use
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC