ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-737
- Mfr. Part No.:
- 1SFL467001R3311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP72,374.45
(exc. VAT)
PHP81,059.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,374.45 |
*price indicative
- RS Stock No.:
- 716-737
- Mfr. Part No.:
- 1SFL467001R3311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 142.5mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control and power circuit switching. Its robust Block type design supports controlling motors up to 75 kW at 400 V AC, ensuring reliable performance in a variety of industrial applications. Fitted with pre-mounted auxiliary contacts and surge protection, this contactor guarantees stability in fluctuating power conditions. The AF technology incorporated within allows for a wide control voltage range, thus reducing energy consumed in control panels. Additionally, the easy adaptability with add-on auxiliary Blocks enhances its versatility, making it a suitable choice for various electrical systems.
Built-in surge protection offers enhanced reliability and Compact solution
Wide control voltage range of 100 to 250 V AC/DC adapts to various applications
Easily extendable with additional auxiliary contact blocks and accessories
High rated operational voltage of 1000 V enhances operational capability
Mechanical durability of up to 5 million cycles ensures long-term performance
Rated for high breaking and making capacities, providing comprehensive power handling
Operating limits for extreme temperatures, ensuring usability in diverse environments
Meets international certification standards, confirming its reliability and compliance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC