ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-736
- Mfr. Part No.:
- 1SFL467001R3300
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP71,415.53
(exc. VAT)
PHP79,985.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,415.53 |
*price indicative
- RS Stock No.:
- 716-736
- Mfr. Part No.:
- 1SFL467001R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors and switching power circuits with high efficiency and reliability. This three-pole contactor is suitable for a variety of applications, accommodating operational voltages up to 1000 V and motor ratings up to 75 kW at 400 V AC. The innovative AF technology allows for a wide control voltage range, effectively managing voltage fluctuations and enhancing overall performance in unstable environments. Its Compact design includes built-in surge protection and compatibility with auxiliary contact blocks, providing versatility and ease of installation, making it an Ideal choice for modern electrical distribution systems.
Three-pole design caters to high-capacity motor control and power switching needs
Operational voltage up to 1000 V ensures compatibility with a wide range of electrical systems
Integrated surge protection enhances reliability and safety during operation
Wide control voltage range (100 to 250 V, 50/60 Hz and DC) allows for flexible application
Compact block-type design facilitates easy installation and integration with accessories
Reliable performance with ratings for motors up to 75 kW at 400 V AC
Designed for thermal stability with operating temperature ranges from -40 to 70 °C
Efficient energy management reduces operational costs and increases system reliability
Mechanical durability rated for 5 million cycles ensures long-term performance
Utilises double clamp Terminal type for secure and efficient wiring connections
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC