ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-731
- Mfr. Part No.:
- 1SFL467001R1322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP65,110.64
(exc. VAT)
PHP72,923.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,110.64 |
*price indicative
- RS Stock No.:
- 716-731
- Mfr. Part No.:
- 1SFL467001R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Depth | 150mm | |
| Width | 90mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Depth 150mm | ||
Width 90mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors and power circuits efficiently, providing a reliable solution for various industrial applications. With a robust design, it supports both AC and DC operations while managing a control voltage range of 100 to 250 V. This three-pole contactor operates at up to 1000 V, allowing it to control motors up to 75 kW or 100 hp, making it suitable for demanding environments. Its built-in surge protection ensures durability, while auxiliary contacts and an array of accessories enable easy customisation and extension for diverse needs.
Three-pole contactor designed for high-voltage applications up to 1000 V
Efficiently controls motors up to 75 kW or 100 hp for versatile usage
Built-in surge protection enhances system reliability in unstable networks
Thermal management ensures optimal performance at ambient temperatures from -40 to 70 °C
Mechanical durability of 5 million cycles guarantees long life and reduced maintenance
Plug-and-play extension options with add-on auxiliary contact blocks
Compact block-type design simplifies installation and integration
Rated operational currents up to 225 A ensure compatibility with demanding loads
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC