ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-715
- Mfr. Part No.:
- 1SFL447101R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP67,440.63
(exc. VAT)
PHP75,533.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,440.63 |
*price indicative
- RS Stock No.:
- 716-715
- Mfr. Part No.:
- 1SFL447101R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for efficient motor control and power circuit switching. This 4-pole contactor operates at 690 V IEC or 600 V UL, making it Ideal for controlling motors up to 75 kW at 400 V AC while facilitating power circuits up to 200 A (AC-1). Exceptionally engineered with a wide control voltage range of 250 to 500 V (50/60 Hz AC and DC), it ensures reliable operation even in unstable network conditions, thereby reducing energy consumption. Additionally, its integrated surge protection offers a Compact yet powerful option for industrial applications, while its modular design allows for easy extension with auxiliary contact blocks and diverse accessory options.
Efficiently controls motors up to 75 kW at 400 V AC
Switches power circuits up to 200 A (AC-1), enhancing versatility
Wide control voltage range (250 to 500 V) for reliability in varying conditions
Integrated surge protection ensures safe operation
Block type design allows for easy addition of auxiliary contact blocks
Compact solution reduces panel space and energy consumption
Mechanical durability rated at 5 million operations for long service life
Designed with double clamp terminals for secure connections
Meets international standards for safety and performance
IP20 rated for Coil terminals and IP40 for auxiliary terminals
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO