ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-600
- Mfr. Part No.:
- 1SFL547002R3300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP120,967.70
(exc. VAT)
PHP135,483.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,967.70 |
*price indicative
- RS Stock No.:
- 716-600
- Mfr. Part No.:
- 1SFL547002R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 195.5mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 195.5mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance motor control in industrial applications, capable of managing motors up to 132 kW at 400 V AC and 200 hp at 480 V UL. This robust device offers a 3 pole configuration with a wide control voltage range, ensuring reliable performance even in unstable networks. Its built-in surge protection and thermal management capabilities make it an Ideal choice for reducing energy consumption and ensuring operational efficiency.
Wide control voltage range of 100 to 250 V supports diverse applications
Surge protection enhances reliability and operational safety
3 pole design suitable for various motor control needs
Thermal current rating of up to 400 A ensures performance at higher temperatures
Easily expandable with additional auxiliary contact blocks
Includes a comprehensive mounting kit for straightforward installation
Designed for low energy consumption, optimising operational costs
Durable mechanical structure contributes to a lifespan of up to 5 million cycles
IP40 protection rating safeguards against dust and environment effects
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC