ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-595
- Mfr. Part No.:
- 1SFL547002R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP110,481.36
(exc. VAT)
PHP123,739.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,481.36 |
*price indicative
- RS Stock No.:
- 716-595
- Mfr. Part No.:
- 1SFL547002R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Width | 140mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Width 140mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control applications, suitable for 3 pole operations at voltages up to 1000 V. This Compact yet powerful contactor expertly manages motor loads up to 132 kW at 400 V AC and 200 hp at 480 V UL, showcasing its versatility across demanding environments. With Advanced AF technology, this contactor offers a wide control voltage range, ensuring reliable performance and energy efficiency even amidst significant voltage fluctuations. Built-in surge protection contributes to its reliability, while expandable design features enable easy integration with auxiliary components and accessories, making it an Ideal solution for modern control systems.
Controls motors efficiently, accommodating loads up to 132 kW at 400 V AC
Wide control voltage compatibility from 100 to 250 V, across both AC and DC
Integrated surge protection enhances operational reliability and safety
Supports an extensive range of additional accessories for customisation
Designed with a Compact Block type for increased installation flexibility
Quick and straightforward installation with included mounting kit
Rated operational currents highlight its suitability for heavy-duty applications
Mechanical durability rated for up to 5 million switching cycles, ensuring longevity
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC