ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-473
- Mfr. Part No.:
- 1SFL467082R3412
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP103,969.93
(exc. VAT)
PHP116,446.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,969.93 |
*price indicative
- RS Stock No.:
- 716-473
- Mfr. Part No.:
- 1SFL467082R3412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for reliable operation in motor control applications up to 75 kW at 400 V AC. It features a robust design with pre-mounted auxiliary contacts and exceptional surge protection, making it Ideal for integration into machinery that complies with both EN ISO 13849 and EN 62061 standards. With a wide control voltage range and a low energy consumption profile. This Compact solution proves indispensable for various industrial contexts where dependability and safety are paramount.
Three-pole configuration ensures versatile connectivity for multiple motor control applications
Built-in surge protection enhances reliability and safety during operation
Pre-mounted auxiliary contact blocks allow for straightforward integration into existing systems
Wide control voltage range (250 to 500 V) accommodates diverse operational conditions
Efficient power management reduces energy consumption, contributing to lower operational costs
Mechanical durability rated at 5 million cycles ensures long-lasting performance under demanding conditions
IP20 and IP00 protection ratings provide substantial defence against environmental factors
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC