ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-467
- Mfr. Part No.:
- 1SFL467082R1112
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP83,409.40
(exc. VAT)
PHP93,418.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,409.40 |
*price indicative
- RS Stock No.:
- 716-467
- Mfr. Part No.:
- 1SFL467082R1112
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Width | 90mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Standards/Approvals UL | ||
Length 126mm | ||
Width 90mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for reliable motor control and power switching applications. Engineered to handle voltages up to 1000 V for IEC standards and 600 V for UL standards, this contactor integrates seamlessly into machine manufacturers' systems while adhering to rigorous safety standards like EN ISO 13849 and EN 62061. Its Advanced AF technology accommodates a wide control voltage range, ensuring minimal energy consumption and dependable operation even in unstable networks.
Compact design features built-in surge protection, optimising space in control panels
Integrates with safety standards ensuring the safe use of machinery and equipment
Extended mechanical durability with up to 5 million operating cycles
Rated operational power for motors up to 75 kW, offering robust performance
Quick and easy integration with add-on auxiliary contact blocks enhances versatility
User-friendly installation with various connecting capacities for flexible wiring options
Maintains operational reliability in ambient temperatures ranging from -40 to 70 °C
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC