ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-463
- Mfr. Part No.:
- 1SFL467081R1312
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP77,103.58
(exc. VAT)
PHP86,356.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,103.58 |
*price indicative
- RS Stock No.:
- 716-463
- Mfr. Part No.:
- 1SFL467081R1312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for robust industrial applications, capable of operating at up to 1000 V IEC or 600 V UL. This versatile product integrates seamlessly with machinery compliant with EN ISO 13849 and EN 62061 standards, ensuring reliable operation for motor controls and power circuit switching. Featuring pre-mounted auxiliary contacts and built-in surge protection, this contactor accommodates a diverse range of control voltages, effectively managing fluctuations while minimising energy consumption. Its Block type design allows easy expansions with additional contact Blocks and accessories, making it an Ideal choice for engineers seeking both reliability and flexibility in their systems.
Complies with major safety standards for machinery and equipment
Wide control voltage range from 100 to 250 V 50/60 Hz and DC
Built-in surge protection enhances reliability in unstable networks
Block type design supports easy extension with add-on contact blocks
Minimum order quantity is just one piece, facilitating flexible procurement
Thermal current ratings available for various ambient conditions
Suitable for diverse applications, from commercial settings to heavy industry
Mechanical durability rated at 5 million cycles ensures longevity
Compact design aids in space-efficient installation in control panels
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC