Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 18.5 kW 230V, 3 NO
- RS Stock No.:
- 670-270
- Mfr. Part No.:
- 3RT2028-1AL24-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,381.25
(exc. VAT)
PHP16,107.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,381.25 |
*price indicative
- RS Stock No.:
- 670-270
- Mfr. Part No.:
- 3RT2028-1AL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 38A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 38A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control electrical circuits in industrial applications. Engineered for robust performance, it features a Compact design suitable for installations where space is limited. This contactor supports a variety of operating currents and voltages, making it versatile for AC-3 and AC-4 applications. With a mechanical service life of up to 10 million operating cycles, it ensures long-lasting reliability. The power contactor is an Ideal choice for both new installations and upgrades, providing enhanced operational efficiency while saving energy in demanding environments.
3-pole configuration optimises control for AC applications
High operating voltage of up to 690 V allows for extensive application versatility
Environmental Product Declaration demonstrates commitment to sustainability
Compact size facilitates installation in limited spaces without compromising functionality
Designed for high operational reliability even under challenging environmental conditions
Meets IEC standards for safety and performance, ensuring peace of mind in operation
Screw terminals simplify wiring processes, speeding up installation time
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
