Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 669-995
- Mfr. Part No.:
- 3RT2035-1CL24-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP16,288.96
(exc. VAT)
PHP18,243.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,288.96 |
*price indicative
- RS Stock No.:
- 669-995
- Mfr. Part No.:
- 3RT2035-1CL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of high electrical loads in industrial applications. This robust device operates within an operational current of up to 60 A at AC-1 and 41 A at AC-3, making it Ideal for versatile motor applications. Built with Advanced components like an integrated varistor and multiple auxiliary contacts, it assures reliable performance and enhanced safety. With a temperature tolerance ranging from -25 to +60 °C, this power contactor excels in varying environmental conditions. The Compact design promotes easy installation on standard DIN rails, ensuring flexibility in system integration.
Robust design with a mechanical service life of up to 10 million cycles
Integrated varistor offers surge protection for superior reliability
High operational voltage capacity of up to 690 V ensures compatibility with various systems
Fast shock resistance ratings provide assurance against mechanical stress
Multiple auxiliary contacts enable seamless integration into control circuits
Compact form factor allows for installation on DIN rails, saving space and enhancing versatility
Wide ambient temperature range ensures operation in diverse conditions, from -25 to +60 °C
Enhanced control circuit features support diverse applications across industrial settings
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
