Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-027
- Mfr. Part No.:
- 3RT2036-1CL24-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,104.39
(exc. VAT)
PHP22,516.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,104.39 |
*price indicative
- RS Stock No.:
- 670-027
- Mfr. Part No.:
- 3RT2036-1CL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a high-capacity solution designed for industrial applications, capable of handling operational currents of up to 51 A, making it Ideal for controlling motors and electrical loads with efficiency. Featuring a robust design, this contactor operates effectively within an ambient temperature range of -25 to +60 °C and an installation altitude of up to 2,000 m. It supports a variety of configurations, including three-pole designs and optional auxiliary contacts for enhanced functionality. With a rated insulation voltage of 690 V and surge voltage resistance of 6 kV, it ensures reliable operation even in challenging conditions. The unit is complemented by a mechanical service life of up to 10 million cycles, highlighting its durability and suitability for continuous use in demanding environments.
Designed for high performance supporting operational currents at AC 1 and AC 3 ratings
Features auxiliary contacts: 2 NO Plus 2 NC allowing for versatile control applications
Compact dimensions enable easy integration into existing systems
Screw terminals simplify installation and maintenance while providing secure connections
Equipped with a varistor for surge suppression enhancing protection for the electrical system
Enhanced safety features including finger safe protection and compliance with international standards
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 400V 690V ac
