Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-240
- Mfr. Part No.:
- 3RT2027-1AL24-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,060.52
(exc. VAT)
PHP14,627.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,060.52 |
*price indicative
- RS Stock No.:
- 670-240
- Mfr. Part No.:
- 3RT2027-1AL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 141mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 141mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor delivers robust performance in controlling electrical circuits, particularly designed for AC-3e and AC-3 applications. With a rating of 32 A and capable of managing up to 15 kW at 400 V, this three-pole device reliably facilitates the operation of motors and other high-load equipment. Equipped with two normally open (NO) and two normally closed (NC) auxiliary contacts, it allows for versatile control and feedback configurations. The contactor also ensures compliance with stringent safety standards and offers optimal insulation and surge voltage resistance, making it an Ideal choice for varied operational environments, including industrial applications.
Rated operational current of 32 A ensures reliable control of motors
Offers up to 15 kW operating power at 400 V for substantial load management
Incorporates two NO and two NC auxiliary contacts for flexible control options
Boasts a maximum insulation voltage of 690 V for enhanced safety
Resilient surge voltage resistance rated at 6 kV protects against transient spikes
Constructed for long mechanical service life with typical operation cycles of up to 10 million
User-friendly installation with screw-type terminals for secure connections
Reliable in varied environments with an operational temperature range from -25 °C to +60 °C
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
