Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 11 kW 230V, 3 NO
- RS Stock No.:
- 670-219
- Mfr. Part No.:
- 3RT2026-1AP00-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,878.22
(exc. VAT)
PHP9,943.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,878.22 |
*price indicative
- RS Stock No.:
- 670-219
- Mfr. Part No.:
- 3RT2026-1AP00-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 97mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable operation in industrial applications, serving as a Crucial component in controlling electrical motors. This robust contactor operates efficiently under AC-3e/AC-3 conditions, leveraging its 3-pole configuration to manage currents of up to 25 A and voltages reaching 690 V. With features including auxiliary contacts and a high mechanical service life rating of 10 million cycles, it provides dependable performance suitable for various demanding environments. Engineered for simplicity, it supports easy installation and operation, making it an essential choice for those requiring high operational efficiency in power management.
Designed for seamless control of electrical motors
Handles operational currents of 25 A and voltages up to 690 V
High mechanical service life rated at 10 million operations, enhancing durability
Includes auxiliary contacts for versatile applications
Rated for ambient temperatures between -25 °C and +60 °C, ensuring reliable function in diverse environments
Mounts easily on DIN rails, accommodating quick installations
IP20 protection class provides adequate touch safety in front-facing applications
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 400V ac
