Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-822
- Mfr. Part No.:
- 3RT2018-1AP02-2AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP5,679.12
(exc. VAT)
PHP6,360.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,679.12 |
*price indicative
- RS Stock No.:
- 669-822
- Mfr. Part No.:
- 3RT2018-1AP02-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an essential component designed for efficient switching of electrical circuits. It operates effectively within AC-3e/AC-3 applications with a current rating of 16 A, making it suitable for controlling motors and other significant loads. This robust device is optimised for environments requiring high durability, boasting a mechanical service life of approximately 30 million operating cycles. Its Compact design, with dimensions of 58 mm in height, 45 mm in width, and 73 mm in depth, allows for flexible installation options, including suspended mounting. Additionally, this power contactor meets rigorous insulation and surge voltage resistance standards, ensuring reliable performance and operational safety across various industrial applications.
Offers auxiliary contacts, enhancing functionality in control circuits
Designed for reliable operation across a temperature range of -25 °C to +60 °C
Features a Compact size, facilitating straightforward side-by-side or DIN rail mounting
Utilises screw-type terminals for secure and easy electrical connections
Provides significant longevity with a mechanical service life of 30 million cycles
Operates efficiently at a surge voltage rating of 6 kV, ensuring resilience against transient surges
Includes an environmental product declaration, underscoring commitment to sustainability
Allows for maximum operational voltage of 690 V, catering to a variety of applications
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 80V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
