Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-796
- Mfr. Part No.:
- 3RT2017-1AP02-2AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,541.83
(exc. VAT)
PHP5,086.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,541.83 |
*price indicative
- RS Stock No.:
- 669-796
- Mfr. Part No.:
- 3RT2017-1AP02-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to manage motor control applications with efficiency and reliability. Integrating a robust three-pole configuration, this model supports operational currents of up to 12 A at AC-3 and delivers reliable performance across variable voltage applications. Engineered for arduous environments, it operates seamlessly within a temperature range of -25 to +60 °C while maintaining a high insulation voltage rating of 690 V. The contactor boasts an excellent mechanical service life of up to 30 million cycles, providing assurance for long-term, uninterrupted service. Additionally, it meets rigorous international standards, making it a versatile choice for various industrial needs.
Compact design allows for efficient installation in confined spaces
Compatible with auxiliary circuits for enhanced control capabilities
Integrated overload protection ensures safe operation under varied loads
Rated for high voltage surge resistance, ensuring durability under extreme conditions
High operational frequency capabilities enable Rapid response to control signals
Supports a variety of mounting options, providing flexibility in application
Complies with both IEC and UL standards for quality assurance
Low maintenance requirements result in reduced downtime and operational costs
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
