Siemens 3RT26 Capacitor Contactor, 200V, 280 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-218
- Mfr. Part No.:
- 3RT2628-1NP35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP35,072.63
(exc. VAT)
PHP39,281.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,072.63 |
*price indicative
- RS Stock No.:
- 670-218
- Mfr. Part No.:
- 3RT2628-1NP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 200V, 280V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 47.6A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 150mm | |
| Depth | 165mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 200V, 280V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 47.6A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 150mm | ||
Depth 165mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for efficient management of reactive power in industrial applications. This 3-pole device operates effectively under varying ambient conditions, making it suitable for installations up to 2000m altitude and temperatures ranging from -25°C to +60°C. Featuring integrated varistor protection and low power loss, it is Ideal for both AC and DC applications. Its robust build ensures mechanical durability with an extensive operating life of up to 3 million cycles for mechanical service, emphasising its reliability in demanding environments.
Designed with a Compact size for easy installation
Achieves electrical endurance of 150000 cycles for consistent operation
Integrated with reliable auxiliary contacts comprising 1 NO and 2 NC for versatile configuration
Utilises a screw Terminal connection for secure electrical contact and simplified wiring
Incorporates a powerful inrush current capability of 25 A allowing for efficient magnet Coil operation
Related links
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT2 Contactor 280 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
