Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-197
- Mfr. Part No.:
- 3RT2038-3KB44-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP39,548.42
(exc. VAT)
PHP44,294.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,548.42 |
*price indicative
- RS Stock No.:
- 670-197
- Mfr. Part No.:
- 3RT2038-3KB44-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 178mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 178mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens coupling contactor serves as a power management solution designed for controlling motor loads in various industrial applications. With an operational capacity of 80 A in AC-3e or AC-3 categories, it efficiently manages electrical loads up to 37 kW. This versatile and robust component features a Compact S2 frame size, making it Ideal for installations with space constraints. Additionally, it offers a range of auxiliary contacts and meets stringent operational standards, ensuring reliability in demanding environments. Built with enhanced safety features, it is suitable for direct use in PLC outputs, providing versatility and ease of integration into existing control systems while maintaining operational integrity under diverse conditions.
Compatible with 3 pole configurations and supports a rated insulation voltage of 690 V
Incorporates a surge voltage resistance of up to 6 kV to enhance durability and performance
Offers a mechanical service life of approximately 10 million cycles ensuring long term reliability
Equipped with integrated varistor for effective surge suppression extending equipment longevity
Includes captive auxiliary switch functionality with 2 NO and 2 NC contacts for improved operational control
Features a spring loaded Terminal connection for quick and efficient installations
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
