Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO
- RS Stock No.:
- 670-192
- Mfr. Part No.:
- 3RT2035-3KB44-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP22,085.48
(exc. VAT)
PHP24,735.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,085.48 |
*price indicative
- RS Stock No.:
- 670-192
- Mfr. Part No.:
- 3RT2035-3KB44-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Coupling contactor is engineered for reliable performance in controlling electrical circuits. Designed for AC-3 applications, this robust component can handle operational currents up to 41 A and is equipped with a 24 V DC control voltage, making it Ideal for various industrial applications. Its Durable construction ensures a mechanical life of approximately 10 million operating cycles, while the integrated surge suppressor protects your circuitry from voltage spikes. With its Ability to operate in ambient temperatures of -25 to +60 °C and a maximum installation altitude of 2000 m, this contactor ensures optimal operation even in challenging environments.
Compact design for seamless integration in control systems
Three-pole configuration enhances reliability and versatility in operations
Built-in varistor for effective surge voltage protection
Spring-loaded terminals ensure secure wiring connections
Capable of withstanding harsh temperatures and altitudes for diverse applications
Efficient energy consumption with low power loss, facilitating energy savings
Tested for high mechanical durability, ensuring reduced maintenance costs
Compliance with international safety standards for peace of mind
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
