Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 18.5 kW 24V, 3 NO
- RS Stock No.:
- 670-279
- Mfr. Part No.:
- 3RT2028-2BB44-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP20,471.26
(exc. VAT)
PHP22,927.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,471.26 |
*price indicative
- RS Stock No.:
- 670-279
- Mfr. Part No.:
- 3RT2028-2BB44-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 154mm | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 154mm | ||
Length 102mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable performance in industrial applications. This robust unit is engineered to handle a main circuit with three poles and operational currents of up to 38 A at AC-3, making it suitable for various motor control tasks. With a mechanical service life of up to 10 million operating cycles, it ensures durability and dependability. Its Compact S0 size allows for easy installation in space-constrained environments. The device supports operational temperatures ranging from -25 to +60 °C, making it suitable for diverse ecological conditions. Enhanced with auxiliary contacts, this contactor provides added functionality and operability, assuring superior performance in demanding conditions.
Compact design allows for installation in tight spaces
Mechanical service life of 10 million cycles ensures longevity
Operational current of up to 38 A suitable for AC-3 applications
Capable of handling ambient temperatures between -25 and +60 °C
Enhanced with auxiliary contacts for flexible functionality
Spring-loaded terminals simplify electrical connections
Insulation voltage rated at 690 V for robustness in industrial settings
Effectively resists surge voltages up to 6 kV
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
