Siemens 3RT23 Contactor, 48V Coil, 4-Pole 48V, 4 NO
- RS Stock No.:
- 670-182
- Mfr. Part No.:
- 3RT2336-1AH20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP19,444.03
(exc. VAT)
PHP21,777.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,444.03 |
*price indicative
- RS Stock No.:
- 670-182
- Mfr. Part No.:
- 3RT2336-1AH20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 75mm | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for high-performance AC switching applications, capable of handling up to 60 A at 400 V. Designed for seamless operation across various industrial environments, this 4-pole contactor offers exemplary durability with a mechanical service life of up to 10 million operating cycles. With its Advanced design, it ensures reliable performance even in challenging temperatures ranging from -25 °C to +60 °C. Additionally, compliance with strict standards offers peace of mind in safety and efficiency.
Power loss in hot operating state is optimise for enhancing energy efficiency
Insulation voltage rated at 690 V caters to high electrical demands ensuring safety and reliability
Designed for ease of installation
Shock resistance capabilities ensure it can withstand challenging operational environments
Features auxiliary contacts with a total of 1 NO and 1 NC providing flexibility in control applications
Related links
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 110V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 120V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 208V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 400V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens 3RT23 Contactor 80 V ac/dc Coil 60 A 1 NO/1 NC, 400V
