Siemens 3RT23 Contactor, 280V Coil, 4-Pole 175V, 280 V, 4 NO
- RS Stock No.:
- 670-176
- Mfr. Part No.:
- 3RT2336-1NP30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,469.00
(exc. VAT)
PHP31,885.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,469.00 |
*price indicative
- RS Stock No.:
- 670-176
- Mfr. Part No.:
- 3RT2336-1NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 280V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 280V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 175V, 280V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to efficiently manage electrical circuits, rated for AC-1 applications with a maximum operational current of 60 A at 400 V. Featuring integrated auxiliary contacts and an operational flexibility for different voltage inputs, this device is built to endure demanding environments, providing robust performance with a mechanical service life of up to 10 million cycles. Ensuring reliability, the product incorporates Advanced insulation and surge voltage resistance, making it a reliable choice for diverse industrial applications.
Four pole design for efficient control of AC circuits
Includes 1 normally open and 1 normally closed auxiliary contact for added versatility
Features a Compact size of S2 facilitating easy installation in tight spaces
Designed with screw type terminals for secure and straightforward electrical connections
Maintains high insulation voltage up to 690 V ensuring safety in complex systems
Related links
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT23 Contactor 280 V ac/dc Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT24 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT23 Contactor 280 V ac/dc Coil 110 A 400V
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT25 Contactor 280 V Coil 18.5 kW 175V 2 NO/2 NC
