Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole 175V, 280 V, 3 NO
- RS Stock No.:
- 670-035
- Mfr. Part No.:
- 3RT2037-1NP34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP37,714.08
(exc. VAT)
PHP42,239.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,714.08 |
*price indicative
- RS Stock No.:
- 670-035
- Mfr. Part No.:
- 3RT2037-1NP34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 175V, 280V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 175V, 280V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 175V, 280V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable control in industrial applications. With a robust rating of 65 A at AC-3 and a voltage handling capability, this 3-pole device ensures efficient operation in demanding environments. The contactor features 2 normally open and 2 normally closed auxiliary contacts, providing versatility for automation needs. Its significant mechanical service life highlights its durability, making it an Ideal choice for operational reliability. Operating across a broad temperature range from -25 to +60 °C, this power contactor meets various climate challenges while ensuring optimal performance.
Wide voltage range support up to 690 V ensures compatibility in various applications
Integrated varistor provides enhanced surge voltage resistance for added protection
Compact size allows for easy installation in tight spaces
Impressive mechanical service life of 10 million cycles minimises downtime
Designed for high precision with minimal power loss enhancing operational efficiency
Meets strict environmental standards reinforcing commitment to sustainability
Related links
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT2 Contactor 280 V Coil 22 kW 175V 3 NO
- Siemens 3RT2 Contactor 280 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 65 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
