Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 22 kW 175V, 280 V, 3 NO
- RS Stock No.:
- 669-985
- Mfr. Part No.:
- 3RT2035-1NP34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,791.99
(exc. VAT)
PHP24,407.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,791.99 |
*price indicative
- RS Stock No.:
- 669-985
- Mfr. Part No.:
- 3RT2035-1NP34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 175V, 280V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control in industrial applications, particularly in motor management. This 3-pole contactor can handle operational currents of up to 41 A, making it suitable for heavy-duty tasks. With an insulation voltage of 690 V and integrated surge voltage resistance, it ensures robust performance and reliability in demanding environments. This device features auxiliary contacts, offering added flexibility in system configurations. Its Compact design allows for versatile mounting options, while its wide ambient temperature range makes it adaptable for various conditions. A focal point for automation solutions, this contactor balances power and innovation.
Operates effectively within a temperature range of -25 to +60 °C
Combines AC and DC control supply options for versatile applications
Provides mechanical service life of up to 10 million operating cycles
Incorporates a surge suppressor with a varistor for enhanced protection
Designed for straightforward installation using screw-type terminals
Offers excellent shock resistance and a wide variety of operational currents
Supports a global warming potential reduction, aiding environmental compliance
Related links
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT25 Contactor 280 V Coil 22 kW 175V 2 NO/2 NC
- Siemens 3RT2 Contactor 280 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 51 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 41 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 40 A 1 NO/1 NC, 690V
