Siemens 3RT24 Contactor, 175V, 280 V Coil, 3-Pole 175V, 280 V, 3 NO
- RS Stock No.:
- 669-953
- Mfr. Part No.:
- 3RT2448-1NP30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP44,537.84
(exc. VAT)
PHP49,882.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,537.84 |
*price indicative
- RS Stock No.:
- 669-953
- Mfr. Part No.:
- 3RT2448-1NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 175V, 280V | |
| Number of Poles | 3 | |
| Series | 3RT24 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | UL | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 175V, 280V | ||
Number of Poles 3 | ||
Series 3RT24 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 175V, 280V | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals UL | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for controlling power circuits in a wide range of industrial applications. Featuring a robust design optimised for AC-1 duty, this three-pole contactor handles operational currents up to 160 A at 690 V, making it Ideal for heavy-duty machinery. It provides excellent protection against voltage spikes, and its Compact size allows for versatile installation options. Enhanced with auxiliary contacts for extended functionality, this contactor ensures reliable performance under varying environmental conditions, from -25 °C to +60 °C, and is suitable for use at altitudes up to 2000 m.
Enhanced electrical endurance with a mechanical service life of up to 10 million operational cycles
Designed with integrated varistors for effective surge voltage resistance safeguarding your operational integrity
Offers side by side mounting capability enabling flexible installation in space restricted environments
Dual voltage control supply capability for adaptability with both AC and DC systems
Related links
- Siemens 3RT24 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT25 Contactor 280 V Coil 18.5 kW 175V 2 NO/2 NC
