Siemens 3RT23 Contactor, 48V Coil, 4-Pole 48V, 4 NO
- RS Stock No.:
- 669-959
- Mfr. Part No.:
- 3RT2326-1AH20-4AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,785.93
(exc. VAT)
PHP12,080.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,785.93 |
*price indicative
- RS Stock No.:
- 669-959
- Mfr. Part No.:
- 3RT2326-1AH20-4AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to efficiently control multiple electrical circuits in industrial settings. This contactor effectively manages operational current rated up to 32 A for AC-3 applications. Its versatility extends across various voltage levels, ensuring reliable performance even in harsh environments with operating temperatures ranging from -25 to +60 °C. With a significant mechanical service life, this contactor embodies durability while maintaining high power efficiency, represented by a low power loss. Ideal for demanding applications, it enhances operational reliability whilst adhering to stringent safety standards with a proven IP20 protection class.
4 pole configuration supports multiple circuit applications
Mechanical service life of 10 million cycles ensures long term reliability
Designed with screw type terminals for secure electrical connections
Auxiliary contacts provide flexibility for additional functionalities
Compact dimensions facilitate installation in space restricted environments
Related links
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 48V ac 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 48V dc 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 48V dc 690V
