Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-093
- Mfr. Part No.:
- 3RT2017-1AP01-2AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,541.83
(exc. VAT)
PHP5,086.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,541.83 |
*price indicative
- RS Stock No.:
- 670-093
- Mfr. Part No.:
- 3RT2017-1AP01-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently manage electrical loads within industrial applications. This robust device operates effectively at a maximum of 690 V and supports operational currents of 12 A at AC-3. With a 3-pole configuration and an auxiliary contact option, the contactor ensures reliable operation under various conditions, making it Ideal for controlling motors and other significant electrical systems. Featuring a mechanical service life of up to 30,000,000 cycles, this product guarantees longevity and dependable performance, even in demanding environments. Its Compact design fits conveniently into standard mounting configurations while providing essential power management capabilities.
Auxiliary switch available for enhanced functionality
Operational current of 12 A at AC-3 ensures strong performance
Mechanical service life of 30,000,000 cycles for long-lasting reliability
Multi-voltage capability supports operations up to 690 V
Designed for use in a wide range of ambient temperatures, from -25°C to +60°C
Compliant with IEC safety standards to ensure safe electrical operations
Lightweight at 0.239 kg for easy handling and installation
Shock resistance ratings ensure durability against vibrations and impacts
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
