Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-824
- Mfr. Part No.:
- 3RT2018-1AP01-2AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP5,679.12
(exc. VAT)
PHP6,360.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,679.12 |
*price indicative
- RS Stock No.:
- 669-824
- Mfr. Part No.:
- 3RT2018-1AP01-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 58mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical loads in industrial applications. This 3-pole device operates at a maximum voltage of 690 V and can handle operational currents of up to 22 A at AC-1. With an impressive mechanical service life of approximately 30 million operating cycles, it ensures durability and longevity, making it an essential component for efficient power management. The contactor is compatible with various auxiliary contacts and is suited for use in demanding environments, withstanding ambient temperatures from -25 °C to +60 °C. Its Compact size allows for easy installation in tight spaces, providing a practical solution for modern control panels.
Features high surge voltage resistance rated at 6 kV, ensuring operational reliability
Offers auxiliary switch capabilities alongside its primary function, enhancing versatility
Configured for both screw and Snap-on mounting, it accommodates various installation needs
Complies with IEC standards, guaranteeing safety and performance for industrial applications
Optimised for energy efficiency with a low power loss in hot operating state
Supports operating frequencies of up to 1,000 operations per hour, Ideal for repeated use
Manufactured with screw-type terminals for secure and reliable electrical connections
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 80V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
