Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- RS Stock No.:
- 670-092
- Mfr. Part No.:
- 3RT2017-1AM21
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,563.84
(exc. VAT)
PHP5,111.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,563.84 |
*price indicative
- RS Stock No.:
- 670-092
- Mfr. Part No.:
- 3RT2017-1AM21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 208V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 208V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 73mm | ||
Length 58mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical power in industrial applications. With a robust design, this product excels in demanding environments, providing reliable switching for AC-3e/AC-3 circuits at ratings up to 12 A and 5.5 kW. Its Compact size (S00) and auxiliary switch allow easy integration into systems, while ensuring energy efficiency with a power loss of only 1.5 W. Built for longevity, the contactor boasts a mechanical service life of 30 million operating cycles, making it a dependable choice for automation solutions.
Operating voltage rating for AC-3 and AC-3e is up to 690 V, ensuring versatile application capabilities
Includes one normally open auxiliary contact for expanded functionality
Designed for environmental resilience, operating efficiently from -25 to +60 °C
Comes with an environmental product declaration, underscoring its contribution to sustainability
Features a Compact design suitable for standard 35 mm DIN rail mounting for straightforward installation
Meets safety standards with IP20 protection, ensuring reliability in various industrial settings
Designed for high operational integrity with contact reliability rated at 1 faulty switching per 100 million
Supports a wide range of operational currents ranging from 7.2 A at lower voltages to 22 A at higher voltages
Related links
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
