Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 670-061
- Mfr. Part No.:
- 3RT2038-1AV04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,762.49
(exc. VAT)
PHP32,213.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,762.49 |
*price indicative
- RS Stock No.:
- 670-061
- Mfr. Part No.:
- 3RT2038-1AV04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to efficiently control electrical power in AC motor applications. This robust device handles operational currents up to 80 A and is rated for AC-3e/AC-3 applications, making it Ideal for industrial settings. The contactor is equipped with screw terminals for main and auxiliary circuits, facilitating easy installation and maintenance. This contactor is suitable for a variety of voltages, providing flexibility across applications, whether for motors or auxiliary control. Additionally, it boasts environmental consideration, having an Environmental Product Declaration (EPD), showcasing its reduced global warming potential during operation.
Compact design in size S2 allows for versatile installation in tight spaces
Mechanical service life up to 10 million cycles ensures long term reliability
Offers high insulation voltage resistance of 690 V for enhanced durability
Features auxiliary contacts 2 NO Plus 2 NC for added versatility
Meets high demand safety requirements with a low failure rate
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
