Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 440 V, 3 NO
- RS Stock No.:
- 670-067
- Mfr. Part No.:
- 3RT2038-1AR64
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,762.49
(exc. VAT)
PHP32,213.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,762.49 |
*price indicative
- RS Stock No.:
- 670-067
- Mfr. Part No.:
- 3RT2038-1AR64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V, 440V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V, 440V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for high-performance applications, facilitating control and automation in motor circuits. With a robust design, this 3-pole contactor handles operational currents up to 80 A and can manage power losses efficiently, ensuring prolonged operational life. Built to withstand challenging conditions, it operates effectively in ambient temperatures ranging from -25 °C to +60 °C. Its precise specifications make it suitable for a range of industrial environments, guaranteeing dependable performance and seamless integration with various control systems.
Features screw type terminals for secure electrical connections ensuring minimal maintenance
Offers high surge voltage resistance of up to 6 kV safeguarding against electrical spikes
Incorporates Advanced environmental protection suited for installation altitudes up to 2000m
Designed for high durability with a mechanical service life extending to 10 million cycles
Compatible with various auxiliary switch modules expanding functionality without the need for extensive rewiring
Related links
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 440V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
