Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 669-818
- Mfr. Part No.:
- 3RT2025-1AV04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,777.61
(exc. VAT)
PHP8,710.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,777.61 |
*price indicative
- RS Stock No.:
- 669-818
- Mfr. Part No.:
- 3RT2025-1AV04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to deliver reliable control of electrical circuits in industrial applications. With a robust construction and high performance, this 3-pole contactor is capable of handling operational currents up to 17 A at rated voltages of 400 V AC and 50 Hz. Ideal for controlling motors and other electrical devices, it features auxiliary contacts and offers flexible installation options making it a versatile choice for a variety of applications. Its excellent mechanical service life, rated at approximately 10 million operations, ensures reduced maintenance and increased efficiency.
Designed for AC-3e/AC-3 contactor applications, supporting high power needs
Offers a maximum operating voltage of 690 V, accommodating various industrial equipment
Absorbs minimal power loss of only 1.8 W in a hot operating state, enhancing energy efficiency
Permitted ambient temperatures ranging from -25 to +60 °C ensure versatility in various environments
IP20 protection rating providing adequate shielding against dust and accidental contact
Quick installation facilitated by screw-type terminals for both main and auxiliary circuits.
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
