Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-055
- Mfr. Part No.:
- 3RT2037-3AG16
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP26,194.41
(exc. VAT)
PHP29,337.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,194.41 |
*price indicative
- RS Stock No.:
- 670-055
- Mfr. Part No.:
- 3RT2037-3AG16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for exceptional efficiency in industrial applications. Capable of handling up to 65 A in AC-3e ratings, this device excels in controlling motors with a power output of up to 30 kW. Designed for robust performance, it operates seamlessly within a wide ambient temperature range of -25 to +60 °C, ensuring reliability in challenging environments. With auxiliary contacts including 2 NO + 2 NC, the contactor promotes versatile control options, while its Compact footprint of 114 mm height and 130 mm depth enhances installation flexibility. This product combines user convenience with high performance, catering to the demands of modern automation.
Operates efficiently at a voltage rating of up to 690 V
Features a mechanical service life of approximately 10 million cycles ensuring long term reliability
Maximum allowable installation altitude of 2000 m suitable for diverse settings
Incorporates spring loaded terminals for both control and auxiliary circuits simplifying installation
IP20 protection class safeguards the device from incidental contact supporting safety norms
Maintains low power losses with operational efficiencies that prioritise energy conservation
