Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS Stock No.:
- 670-054
- Mfr. Part No.:
- 3RT2037-1AK64
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,460.67
(exc. VAT)
PHP28,515.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,460.67 |
*price indicative
- RS Stock No.:
- 670-054
- Mfr. Part No.:
- 3RT2037-1AK64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to manage the reliable switching of electrical circuits in industrial applications. With a robust operational capacity of 65 A at AC-3, this 3-pole contractor ensures optimal performance for various motor control tasks. Engineered for durability, it supports a mechanical service life of up to 10 million cycles, making it an Ideal choice for demanding environments. Its Compact size allows easy integration into limited spaces while maintaining high operational efficiency. Enhanced with auxiliary contacts for expanded functionality, this contactor seamlessly combines efficiency and reliability.
Capable of handling voltages up to 690 V extending operational versatility
Compact S2 size optimises space utilisation in electrical panels
Meets IP20 protection class standards for improved safety and reliability
Features screw type Terminal connections for robust electrical fastening
Related links
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 1kV
