Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-044
- Mfr. Part No.:
- 3RT2037-1AC24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,460.67
(exc. VAT)
PHP28,515.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,460.67 |
*price indicative
- RS Stock No.:
- 670-044
- Mfr. Part No.:
- 3RT2037-1AC24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for switching and controlling high-capacity electrical loads in industrial applications. This robust component ensures reliable operation with a rated current of 65 A at AC-3, making it suitable for controlling motors and other equipment. With a versatile design, it accommodates various auxiliary contacts and integrates seamlessly into automation systems, enhancing operational efficiency. The contactor's Durable construction supports a mechanical service life of up to 10 million operating cycles, ensuring longevity and reduced maintenance costs. Built for harsh environments, it operates within a wide temperature range and maintains performance at altitudes up to 2000 m.
Features a maximum insulation voltage of 690 V providing reliable performance under demanding conditions
Optimised for efficiency with minimal power loss in operating states promoting energy savings
Designed with a high shock resistance ensuring stability in dynamic operating environments
Capable of high operational safety with a protection class of IP20 keeping components secure from dust and accidental contact
Utilises screw type terminals for secure and straightforward electrical connections facilitating ease of installation
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
