Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 11 kW 24V, 3 NO
- RS Stock No.:
- 670-228
- Mfr. Part No.:
- 3RT2026-1AC24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,391.83
(exc. VAT)
PHP10,518.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,391.83 |
*price indicative
- RS Stock No.:
- 670-228
- Mfr. Part No.:
- 3RT2026-1AC24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 141mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Depth 141mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical circuits in industrial applications. With a robust 3-pole configuration and a rated operational current of 25 A, this reliable contactor facilitates seamless operation at both AC-3 and AC-3e categories, ensuring maximum performance for motors and heavy loads. Its Compact S0 size, along with removable auxiliary switch options, allows for versatile installation in a variety of environments. This contactor operates effectively under harsh conditions with an insulation voltage of 690 V and a mechanical service life of up to 10 million cycles, ultimately delivering unparalleled endurance and reliability in demanding applications.
Operates at a wide ambient temperature range of -25 to +60 °C, ensuring reliability in diverse environments
Supports various operational currents across multiple power ratings for enhanced compatibility
Equipped with Advanced shock resistance, capable of withstanding up to 13.5g forces
A low power loss design, optimising efficiency during operation
Integrated with auxiliary contacts for expanded functionality and operational flexibility
Meets stringent safety standards with a high degree of touch protection and environmental ratings
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
